HCPL-4503VM
vs
HCPL-4503-360
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIP-8
|
0.300 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL RECOGNIZED, CMOS COMPATIBLE
|
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Base Number Matches |
1
|
2
|
Data Rate-Nom |
|
1 MBps
|
|
|
|
Compare HCPL-4503VM with alternatives
Compare HCPL-4503-360 with alternatives