HCPL-4506
vs
4N46-500
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
SURFACE MOUNT PACKAGE-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
COMPLEX
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
0.02 A
Isolation Voltage-Max
2500 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
On-State Current-Max
0.015 A
0.06 A
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
3
Current Transfer Ratio-Min
250%
Forward Voltage-Max
1.7 V
Number of Functions
1
Compare HCPL-4506 with alternatives
Compare 4N46-500 with alternatives