HCPL-4562#020
vs
HCPL-0701-500
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
0.300 INCH, DIP-8
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.012 A
|
0.012 A
|
Forward Voltage-Max |
1.6 V
|
1.7 V
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Optoelectronic Device Type |
LINEAR IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
2
|
Current Transfer Ratio-Min |
|
400%
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare HCPL-4562#020 with alternatives
Compare HCPL-0701-500 with alternatives