HCPL-4562#020
vs
HCPL0501R2V
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
0.300 INCH, DIP-8
|
SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.012 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Optoelectronic Device Type |
LINEAR IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
|
ECCN Code |
|
EAR99
|
Current Transfer Ratio-Min |
|
15%
|
Data Rate-Nom |
|
1 MBps
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Packing Method |
|
TR
|
Power Dissipation-Max |
|
0.1 W
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-4562#020 with alternatives
Compare HCPL0501R2V with alternatives