HCPL-4701#020
vs
PS9713
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
0.300 INCH, DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Min |
500%
|
|
Data Rate-Nom |
0.1 MBps
|
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.06 A
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.1 W
|
0.145 W
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
3
|
Supply Voltage-Nom |
|
35 V
|
|
|
|
Compare HCPL-4701#020 with alternatives
Compare PS9713 with alternatives