HCPL-788J-000E vs TDA8575T feature comparison

HCPL-788J-000E Broadcom Limited

Buy Now Datasheet

TDA8575T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description Lead Free, Sop-16 3.90 Mm, Plastic, Ms-012ac, Sot-109-1, Sop-16
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type Isolation Amplifier Isolation Amplifier
Bandwidth (3dB)-Nom 0.03 Mhz 20 Mhz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3
Length 10.312 Mm 9.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.911 Mm 1.75 Mm
Supply Current-Max 40 Ma 15 Ma
Supply Voltage Limit-Max 5.5 V 18 V
Supply Voltage-Nom (Vsup) 5 V 8.5 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Voltage Gain-Max 8.3333 0.5
Voltage Gain-Min 7.5397 -0.5
Width 7.5 Mm 3.9 Mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Common Mode Voltage-Max 1 V
Technology Bipolar