HCPL-817-00DE
vs
HCPL-817-W0LE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
LEAD FREE, DIP-4
|
0.400 INCH, ROHS COMPLIANT, DIP-4
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
300%
|
50%
|
Current Transfer Ratio-Nom |
300%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.03 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.2 W
|
Response Time-Max |
0.000018 s
|
0.000018 s
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HCPL-817-00DE with alternatives
Compare HCPL-817-W0LE with alternatives