HCPL-817-00LE vs HCPL-817-W6LE feature comparison

HCPL-817-00LE Avago Technologies

Buy Now Datasheet

HCPL-817-W6LE Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-4 0.400 INCH, ROHS COMPLIANT, DIP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 50% 50%
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.03 A 0.03 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.2 W
Response Time-Max 0.000018 s 0.000018 s
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1
Factory Lead Time 20 Weeks

Compare HCPL-817-00LE with alternatives

Compare HCPL-817-W6LE with alternatives