HCPL-817-06LE
vs
HCPL-817-W00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
0.300 INCH, ROHS COMPLIANT, DIP-4
|
DIP-4
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.03 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.2 W
|
|
Response Time-Max |
0.000018 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
1
|
|
|
|
Compare HCPL-817-06LE with alternatives
Compare HCPL-817-W00 with alternatives