HCPL-817-W6DE
vs
H11A817D.300
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Current Transfer Ratio-Min |
300%
|
|
Forward Current-Max |
0.05 A
|
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.000018 s
|
|
Surface Mount |
NO
|
|
Base Number Matches |
3
|
2
|
Coll-Emtr Bkdn Voltage-Min |
|
35 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
300%
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare H11A817D.300 with alternatives