HCPL-J312#500
vs
HCPL-J312-500
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
0.300 INCH, SURFACE MOUNT, DIP-8
|
0.300 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.016 A
|
0.016 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.25 W
|
|
Response Time-Nom |
5e-7 ns
|
|
Supply Voltage-Min |
15 V
|
15 V
|
Supply Voltage-Nom |
30 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
4
|
HTS Code |
|
8541.40.80.00
|
Hysteresis Ratio-Nom |
|
1.6
|
|
|
|
Compare HCPL-J312#500 with alternatives
Compare HCPL-J312-500 with alternatives