HCPL-M611-000E
vs
HCPL-M611#500
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Forward Current-Max |
0.015 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Power Dissipation-Max |
0.085 W
|
0.085 W
|
Response Time-Nom |
5e-8 ns
|
|
Supply Voltage-Nom |
5.5 V
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
2
|
Package Description |
|
MO-155, SOP-5
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
10 MBps
|
Forward Voltage-Max |
|
1.75 V
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HCPL-M611#500 with alternatives