HCPL0500
vs
6N139
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Isocom
|
Additional Feature |
|
OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Min |
|
400%
|
Data Rate-Nom |
|
0.3 MBps
|
Forward Current-Max |
|
0.02 A
|
Forward Voltage-Max |
|
1.7 V
|
Isolation Voltage-Max |
|
2500 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.06 A
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
0.000025 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Base Number Matches |
|
6
|
|
|
|
Compare 6N139 with alternatives