HCPL0531R1_NL vs HCPL0531R1 feature comparison

HCPL0531R1_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL0531R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, SOP-8 SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e3 e3
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 1 3
Rohs Code Yes
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare HCPL0531R1_NL with alternatives

Compare HCPL0531R1 with alternatives