HCPL2530
vs
HCPL-2730-020
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MORRIHAN INTERNATIONAL
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Current Transfer Ratio-Min |
7%
|
300%
|
Forward Current-Max |
0.025 A
|
0.012 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Isolation Voltage-Max |
3000 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.008 A
|
0.06 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Power Dissipation-Max |
0.035 W
|
0.2 W
|
Response Time-Max |
0.0000015 s
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
6
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
0.300 INCH, DIP-8
|
Additional Feature |
|
UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare HCPL-2730-020 with alternatives