HCPL2531
vs
HCPL2531
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Isolation Voltage-Max |
3000 V
|
2500 V
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
2
|
On-State Current-Max |
0.008 A
|
0.05 A
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
40
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP-8
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8LD,MDIP,.300" WIDE, OPTO, BLACK
|
ECCN Code |
|
EAR99
|
Current Transfer Ratio-Min |
|
19%
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.035 W
|
Response Time-Max |
|
8e-7 s
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HCPL2531 with alternatives
Compare HCPL2531 with alternatives