HCPL2531WV
vs
HCPL-2531W
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min |
|
5%
|
Data Rate-Nom |
|
1 MBps
|
Forward Current-Max |
|
0.03 A
|
Forward Voltage-Max |
|
1.7 V
|
Isolation Voltage-Max |
|
2500 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
2
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.1 W
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
YES
|
Base Number Matches |
|
5
|
|
|
|
Compare HCPL-2531W with alternatives