HCPL2630
vs
HCPL-2630-320E
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
|
Configuration |
SEPARATE, 2 CHANNELS
|
|
Data Rate-Nom |
10 MBps
|
|
Forward Current-Max |
0.03 A
|
0.015 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Supply Voltage-Min |
4.5 V
|
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
6
|
3
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
Mounting Feature |
|
SURFACE MOUNT
|
Power Dissipation-Max |
|
0.06 W
|
Response Time-Nom |
|
1e-7 ns
|
Supply Voltage-Nom |
|
5.5 V
|
Surface Mount |
|
YES
|
|
|
|