HCPL4503SVM
vs
HCPL-4503-20
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
AVAGO TECHNOLOGIES INC
|
Package Description |
|
0.300 INCH, DIP-8
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Isolation Voltage-Max |
|
5000 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
|
1
|
|
|
|
Compare HCPL-4503-20 with alternatives