HCS300/SN vs HCS300-I/SNA20 feature comparison

HCS300/SN Microchip Technology Inc

Buy Now Datasheet

HCS300-I/SNA20 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description 0.150 Inch, Plastic, Soic-8 Sop,
Pin Count 8 8
Manufacturer Package Code SOIC-8
Reach Compliance Code Compliant Compliant
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Telecom IC Type Data Encryption Circuit Data Encryption Circuit
Temperature Grade Commercial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Supply Current-Max 2.5 Ma