HCS301T-I/SNVAO vs HCS300-I/SN feature comparison

HCS301T-I/SNVAO Microchip Technology Inc

Buy Now Datasheet

HCS300-I/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Pin Count 8 8
Manufacturer Package Code SOIC-8 SOIC-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Screening Level Aec-Q100; Ts 16949 Ts 16949
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 12 Ma 2.5 Ma
Supply Voltage-Nom 6.6 V 5 V
Surface Mount Yes Yes
Telecom IC Type Data Encryption Circuit Data Encryption Circuit
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Qualification Status Not Qualified