HD14006BP
vs
MC14006BCLDS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MOTOROLA INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP, DIP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDIP-T14
|
R-GDIP-T14
|
Length |
19.2 mm
|
19.495 mm
|
Logic IC Type |
SERIAL IN SERIAL OUT
|
SERIAL IN SERIAL OUT
|
Number of Bits |
5
|
5
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
600 ns
|
600 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.06 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
fmax-Min |
6 MHz
|
2.5 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
SHARED CLOCK BETWEEN 4 SHIFT REGISTERS
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Package Equivalence Code |
|
DIP14,.3
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HD14006BP with alternatives
Compare MC14006BCLDS with alternatives