HD44780UA00FS
vs
HD44780UA02FS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
RENESAS TECHNOLOGY CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
FP-80
|
QFP,
|
Pin Count |
80
|
80
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
R-PQFP-G80
|
R-PQFP-G80
|
Length |
20 mm
|
20 mm
|
Number of Terminals |
80
|
80
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1 mm
|
3.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
|
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
|
Base Number Matches |
1
|
1
|
Address Bus Width |
|
1
|
Clock Frequency-Max |
|
0.35 MHz
|
Display Configuration |
|
16 X 40 DOTS
|
External Data Bus Width |
|
8
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-30 °C
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Supply Voltage-Nom |
|
5 V
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HD44780UA00FS with alternatives
Compare HD44780UA02FS with alternatives