HD6417718RF100
vs
SCF5250AG120
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP, QFP144,.71SQ,16
|
20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, LEAD FREE, QFP-144
|
Pin Count |
144
|
144
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
26
|
25
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
100 MHz
|
33.86 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FIXED POINT
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
Length |
20 mm
|
20 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.71SQ,16
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.6 mm
|
Speed |
100 MHz
|
120 MHz
|
Supply Current-Max |
200 mA
|
|
Supply Voltage-Max |
3.6 V
|
1.32 V
|
Supply Voltage-Min |
3.15 V
|
1.08 V
|
Supply Voltage-Nom |
3.3 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Boundary Scan |
|
YES
|
Integrated Cache |
|
YES
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare HD6417718RF100 with alternatives
Compare SCF5250AG120 with alternatives