HD6417750SBP200
vs
MPC604ERX180
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MOTOROLA INC
|
Part Package Code |
BGA
|
|
Package Description |
BGA, BGA256,20X20,50
|
BGA, BGA255,16X16,50
|
Pin Count |
256
|
|
Manufacturer Package Code |
PRBG0256DE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Address Bus Width |
26
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
34 MHz
|
180 MHz
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-PBGA-B256
|
S-CBGA-B256
|
JESD-609 Code |
e0
|
e0
|
Length |
27 mm
|
21 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA256,20X20,50
|
BGA255,16X16,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.1 mm
|
3.2 mm
|
Speed |
200 MHz
|
180 MHz
|
Supply Voltage-Max |
2.07 V
|
2.625 V
|
Supply Voltage-Min |
1.8 V
|
2.375 V
|
Supply Voltage-Nom |
1.95 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
21 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare HD6417750SBP200 with alternatives
Compare MPC604ERX180 with alternatives