HD6417751F167
vs
5962-0324601Q9X
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ATMEL CORP
|
Part Package Code |
HFQFP
|
DIE
|
Package Description |
QFP-256
|
DIE,
|
Pin Count |
256
|
|
Manufacturer Package Code |
PRQP0256LA
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Address Bus Width |
26
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
34 MHz
|
30.3 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-PQFP-G256
|
X-XUUC-N
|
JESD-609 Code |
e0
|
|
Length |
28 mm
|
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
256
|
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
FQFP
|
DIE
|
Package Shape |
SQUARE
|
UNSPECIFIED
|
Package Style |
FLATPACK, FINE PITCH
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
3.95 mm
|
|
Speed |
167 MHz
|
15 MHz
|
Supply Voltage-Max |
2 V
|
3.45 V
|
Supply Voltage-Min |
1.6 V
|
3.15 V
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
UPPER
|
Width |
28 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
1
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
|
|
|
Compare HD6417751F167 with alternatives
Compare 5962-0324601Q9X with alternatives