HD6437148
vs
Z8S18010FSC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
LITTELFUSE INC
|
Part Package Code |
QFP
|
|
Package Description |
QFP-80
|
QFP-80
|
Pin Count |
80
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
|
20
|
Bit Size |
32
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
12.5 MHz
|
10 MHz
|
External Data Bus Width |
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G80
|
R-PQFP-G80
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
20 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
4
|
|
Number of Terminals |
80
|
80
|
On Chip Data RAM Width |
8
|
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP80,.7SQ
|
QFP80,.7X.9,32
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
4096
|
|
Seated Height-Max |
3.05 mm
|
3.1 mm
|
Speed |
50 MHz
|
10 MHz
|
Supply Current-Max |
5 mA
|
60 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
ALSO OPERATES AT 3.3V SUPPLY
|
Peak Reflow Temperature (Cel) |
|
240
|
|
|
|
Compare HD6437148 with alternatives
Compare Z8S18010FSC with alternatives