HD74HC00P vs TC74HC00AP feature comparison

HD74HC00P Renesas Electronics Corporation

Buy Now Datasheet

TC74HC00AP Toshiba Electronic Devices & Storage Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Pin Count 14
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4
Length 19.2 Mm 19.25 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power Supply Current-Max (ICC) 0.01 Ma
Prop. Delay@Nom-Sup 23 Ns 19 Ns
Propagation Delay (tpd) 115 Ns 95 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Seated Height-Max 5.06 Mm 4.45 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified