If you like Findchips… You will love Findchips PRO. Try it Now.
HD74HC132P Hitachi LtdBuy Now Datasheet |
MM54HC132J Texas InstrumentsBuy Now Datasheet |
|
Rohs Code | Yes | No |
Part Life Cycle Code | Transferred | Obsolete |
Ihs Manufacturer | HITACHI LTD | NATIONAL SEMICONDUCTOR CORP |
Part Package Code | DIP | DIP |
Package Description | DIP, DIP14,.3 | DIP, DIP14,.3 |
Pin Count | 14 | 14 |
Reach Compliance Code | unknown | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-GDIP-T14 |
Length | 19.2 mm | 19.43 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | 0.004 A |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | CERAMIC, GLASS-SEALED |
Package Code | DIP | DIP |
Package Equivalence Code | DIP14,.3 | DIP14,.3 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Packing Method | TAPE AND REEL | |
Power Supplies | 2/6 V | 2/6 V |
Prop. Delay@Nom-Sup | 25 ns | 37 ns |
Propagation Delay (tpd) | 125 ns | 37 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | YES |
Seated Height-Max | 5.06 mm | 5.08 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 4.5 V | 5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | MILITARY |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Width | 7.62 mm | 7.62 mm |
Base Number Matches | 2 | 3 |
Pbfree Code | No | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |