HD74LS04FPEL vs SN74LS04M feature comparison

HD74LS04FPEL Renesas Electronics Corporation

Buy Now Datasheet

SN74LS04M onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop14,.3 Sop, Sop14,.3
Pin Count 14 14
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Ls Ls
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 Mm 10.2 Mm
Load Capacitance (CL) 15 Pf
Logic IC Type Inverter Inverter
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 6.6 Ma 6.6 Ma
Prop. Delay@Nom-Sup 15 Ns 15 Ns
Propagation Delay (tpd) 15 Ns 15 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Seated Height-Max 2.2 Mm 2.05 Mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Ttl Ttl
Temperature Grade Commercial Extended Commercial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 5.5 Mm 5.275 Mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
JESD-609 Code e4
Terminal Finish Nickel Palladium Gold