HD74LS157P vs 74LS157B feature comparison

HD74LS157P Renesas Electronics Corporation

Buy Now Datasheet

74LS157B Signetics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description Dip, Dip16,.3 Dip,
Pin Count 16
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Ls Ls
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.2 Mm
Load Capacitance (CL) 15 Pf 15 Pf
Logic IC Type Multiplexer Multiplexer
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power Supply Current-Max (ICC) 16 Ma
Prop. Delay@Nom-Sup 14 Ns
Propagation Delay (tpd) 14 Ns 27 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 Mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Ttl Ttl
Temperature Grade Commercial Extended Commercial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm
Base Number Matches 2 3