HD74LS93FPEL
vs
SN74LS93DG4
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
| Part Package Code |
SOIC
|
|
| Package Description |
Sop, Sop14,.3
|
Sop,
|
| Pin Count |
14
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
1 Function With One Input Bit
|
One Function Has 1 Bit
|
| Count Direction |
Up
|
Up
|
| Family |
Ls
|
Ls
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| JESD-609 Code |
e0
|
e4
|
| Length |
10.06 Mm
|
8.65 Mm
|
| Load/Preset Input |
No
|
Yes
|
| Logic IC Type |
Binary Counter
|
Binary Counter
|
| Max Frequency@Nom-Sup |
16000000 Hz
|
|
| Max I(ol) |
0.008 A
|
|
| Mode of Operation |
Asynchronous
|
Asynchronous
|
| Number of Bits |
3
|
3
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
75 °C
|
70 °C
|
| Operating Temperature-Min |
-20 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP14,.3
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Packing Method |
Tr
|
|
| Power Supply Current-Max (ICC) |
15 Ma
|
|
| Propagation Delay (tpd) |
70 Ns
|
70 Ns
|
| Qualification Status |
Not Qualified
|
|
| Seated Height-Max |
2.2 Mm
|
1.75 Mm
|
| Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
| Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Ttl
|
Ttl
|
| Temperature Grade |
Commercial Extended
|
Commercial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel Palladium Gold
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Trigger Type |
Negative Edge
|
Negative Edge
|
| Width |
5.5 Mm
|
3.9 Mm
|
| fmax-Min |
32 Mhz
|
32 Mhz
|
| Base Number Matches |
1
|
2
|
|
|
|