HDSM-293B
vs
HDSM-283B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
ROHS COMPLIANT PACKAGE-11
|
ROHS COMPLIANT PACKAGE-11
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Color |
BLUE
|
BLUE
|
Color@Wavelength |
Blue
|
Blue
|
Configuration |
COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
7 mm
|
7 mm
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
4 V
|
4 V
|
JESD-609 Code |
e3
|
e3
|
Luminous Intensity-Min |
0.0034 cd
|
|
Luminous Intensity-Nom |
6.7 mcd
|
|
Number of Characters |
2
|
1
|
Number of Functions |
2
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
7 SEG NUMERIC LED DISPLAY
|
Packing Method |
TR
|
|
Peak Wavelength |
462 nm
|
462 nm
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
28 Weeks
|
|
|
|
Compare HDSM-293B with alternatives
Compare HDSM-283B with alternatives