HDSP-0760
vs
HDSP-0760
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
BUILT-IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE
|
BUILT-IN MEMORY, WITH DECODER/DRIVER
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
7.4 mm
|
7.4 mm
|
Forward Current-Max |
0.01 A
|
0.01 A
|
JESD-609 Code |
e1
|
e0
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
635 nm
|
635 nm
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
3
|
|
|
|