HDSP-2533
vs
HDSP-2533
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
5 mm
|
5 mm
|
JESD-609 Code |
e0
|
e0
|
Number of Characters |
8
|
8
|
Number of Functions |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
568 nm
|
568 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CMOS COMPATIBLE
|
|
|
|