HDSP-4030
vs
5082-7620
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
DIP-14
|
DIP-14
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
7.6 mm
|
7.62 mm
|
Forward Current-Max |
0.04 A
|
0.02 A
|
Forward Voltage-Max |
3.5 V
|
2.5 V
|
JESD-609 Code |
e0
|
e1
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
583 nm
|
583 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER
|
Base Number Matches |
4
|
5
|
Factory Lead Time |
|
22 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HDSP-4030 with alternatives
Compare 5082-7620 with alternatives