HDSP-5531
vs
HDSP-5501
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
14.2 mm
|
14.2 mm
|
Forward Current-Max |
0.04 A
|
0.03 A
|
JESD-609 Code |
e3/e1
|
e0
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Terminal Finish |
TIN/TIN SILVER COPPER
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
3
|
Package Description |
|
DIP-10
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.5 V
|
Number of Characters |
|
1
|
Peak Wavelength |
|
635 nm
|
|
|
|
Compare HDSP-5501 with alternatives