HDSP-5603-S02
vs
TDSG5160
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH PERFORMANCE GREEN
|
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Common Cathode
|
Display Height |
14.2 mm
|
13 mm
|
Forward Current-Max |
0.03 A
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
Yes
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
3 V
|
Number of Characters |
|
1
|
|
|
|
Compare HDSP-5603-S02 with alternatives