HDSP-7501-CD000
vs
HDSP-7501-S01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color |
HIGH EFFICIENCY RED
|
|
Color@Wavelength |
Orange-Red
|
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
|
Display Height |
7.6 mm
|
|
Forward Current-Max |
0.03 A
|
|
Forward Voltage-Max |
2.5 V
|
|
JESD-609 Code |
e1
|
|
Number of Characters |
1
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
|
Peak Wavelength |
635 nm
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HDSP-7501-CD000 with alternatives