HDSP-7511-S01
vs
HDSP-7511-S02
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
7.6 mm
|
7.6 mm
|
Forward Current-Max |
0.015 A
|
0.015 A
|
JESD-609 Code |
e3/e1
|
e3/e1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Terminal Finish |
TIN/TIN SILVER COPPER
|
TIN/TIN SILVER COPPER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HDSP-7511-S01 with alternatives
Compare HDSP-7511-S02 with alternatives