HDSP-F111
vs
HDSP-F111-00000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
10.16 mm
|
10.16 mm
|
Forward Current-Max |
0.015 A
|
0.015 A
|
Forward Voltage-Max |
2 V
|
2 V
|
JESD-609 Code |
e1
|
e3/e1
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
645 nm
|
645 nm
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN/TIN SILVER COPPER
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare HDSP-F111 with alternatives
Compare HDSP-F111-00000 with alternatives