HDWM-04-58-S-D-535-SM vs TW-04-09-F-D-304-SM feature comparison

HDWM-04-58-S-D-535-SM Samtec Inc

Buy Now Datasheet

TW-04-09-F-D-304-SM Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3 e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 4.9 A
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Body Breadth 0.155 inch
Body Depth 0.304 inch
Body Length 0.316 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.55 mm
Plating Thickness 3u inch

Compare HDWM-04-58-S-D-535-SM with alternatives

Compare TW-04-09-F-D-304-SM with alternatives