HE2AN-AC120V
vs
HE2AN-S-AC120V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
8536.41.00.50
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 70 V, COIL RELEASE VOLTAGE(AC): 18 V
|
COIL OPERATE VOLTAGE(AC): 70 V, COIL RELEASE VOLTAGE(AC): 18 V
|
Body Breadth |
33 mm
|
34 mm
|
Body Height |
35 mm
|
44.5 mm
|
Body Length or Diameter |
50 mm
|
50 mm
|
Coil Current(AC)-Max |
0.022 A
|
0.022 A
|
Coil Power |
2700 mW
|
2700 mW
|
Coil Resistance |
5200 Ω
|
5200 Ω
|
Coil Voltage(AC)-Max |
120 V
|
120 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
25A@277VAC
|
25A@277VAC
|
Contact Current(AC)-Max |
25 A
|
25 A
|
Contact Current(DC)-Max |
25 A
|
25 A
|
Contact (DC) Max Rating R Load |
25A@30VDC
|
25A@30VDC
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
30 ms
|
30 ms
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Packing Method |
BOX
|
BOX
|
Physical Dimension |
50mm x 33mm x 35mm
|
50mm x 34mm x 44.5mm
|
Reference Standard |
CSA; TUV; UL; VDE
|
CSA; TUV; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPST
|
DPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
30 ms
|
30 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|