HEF4013BP
vs
DV4013BD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
AVG SEMICONDUCTORS
|
Package Description |
DIP-14
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
7000000 Hz
|
|
Max I(ol) |
0.00035999999999999997 A
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup |
220 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Family |
|
4000/14000/40000
|
Length |
|
8.65 mm
|
Number of Bits |
|
1
|
Output Polarity |
|
COMPLEMENTARY
|
Propagation Delay (tpd) |
|
350 ns
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Width |
|
3.9 mm
|
fmax-Min |
|
7 MHz
|
|
|
|
Compare DV4013BD with alternatives