HEF4016BT,653
vs
ISL84053IVZ-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INTERSIL CORP
|
Part Package Code |
SOIC
|
QSOP, SOIC, TSSOP
|
Package Description |
PLASTIC, SO-14
|
TSSOP, TSSOP16,.25
|
Pin Count |
14
|
16, 16, 16
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
5V NOMINAL ALSO AVAILABLE
|
VIDEO APPLICATION
|
Analog IC - Other Type |
SPST
|
SPDT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
8.65 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
50 dB
|
90 dB
|
On-state Resistance Match-Nom |
10 Ω
|
6 Ω
|
On-state Resistance-Max (Ron) |
350 Ω
|
100 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.2 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
100 ns
|
50 ns
|
Switch-on Time-Max |
30 ns
|
60 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3.9 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2 V
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
TSSOP16,.25
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare HEF4016BT,653 with alternatives
-
HEF4016BT,653 vs HEF4016BT-T
-
HEF4016BT,653 vs 933372690653
-
HEF4016BT,653 vs HEF4016BT,652
-
HEF4016BT,653 vs MC74VHC4051DT
-
HEF4016BT,653 vs ISL84052IBZ-T
-
HEF4016BT,653 vs 74HC4053PW
-
HEF4016BT,653 vs 933715300118
-
HEF4016BT,653 vs MC74HC4052AD
-
HEF4016BT,653 vs MC74HC4053D
Compare ISL84053IVZ-T with alternatives