HEF4046BP,652
vs
CD4046AD3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INTERSIL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT38-4
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Analog IC - Other Type |
PHASE LOCKED LOOP
|
|
JESD-30 Code |
R-PDIP-T16
|
R-XDIP-T16
|
JESD-609 Code |
e4
|
e0
|
Length |
21.6 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
|
Supply Voltage-Max (Vsup) |
15 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Technology |
|
CMOS
|
|
|
|
Compare HEF4046BP,652 with alternatives