Part Details for HEF4046BP,652 by NXP Semiconductors
Overview of HEF4046BP,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HEF4046BP,652
HEF4046BP,652 CAD Models
HEF4046BP,652 Part Data Attributes
|
HEF4046BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4046BP,652
NXP Semiconductors
HEF4046B - Phase-locked loop DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4046BP,652
This table gives cross-reference parts and alternative options found for HEF4046BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4046BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | HEF4046BP,652 vs 5962R9666402VEC |
CD4046BFX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | HEF4046BP,652 vs CD4046BFX |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Rochester Electronics LLC | HEF4046BP,652 vs CD4046BF |
CD4046BF3A | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | HEF4046BP,652 vs CD4046BF3A |
HEF4046BDF | IC PHASE LOCKED LOOP, CDIP16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | HEF4046BP,652 vs HEF4046BDF |
MC14046BCP | PHASE LOCKED LOOP, 0.5MHz, PDIP16, PLASTIC, DIP-16 | onsemi | HEF4046BP,652 vs MC14046BCP |
5962R9666402VEC | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | HEF4046BP,652 vs 5962R9666402VEC |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | HEF4046BP,652 vs CD4046BEX |
CD4046BF | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | HEF4046BP,652 vs CD4046BF |
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | HEF4046BP,652 vs CD4046BE |