HEF4051BDF
vs
CD74HC4053PWR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
|
JESD-30 Code |
R-GDIP-T16
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Channels |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Off-state Isolation-Nom |
50 dB
|
|
On-state Resistance Match-Nom |
5 Ω
|
|
On-state Resistance-Max (Ron) |
175 Ω
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
15 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
|
Switch-off Time-Max |
230 ns
|
|
Switch-on Time-Max |
80 ns
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare HEF4051BDF with alternatives