HEF4051BTT-Q100
vs
CD4051BM96E4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-609 Code |
e4
|
e4
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Screening Level |
AEC-Q100
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP16,.25
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
9.9 mm
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Number of Channels |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
40 dB
|
On-state Resistance Match-Nom |
|
15 Ω
|
On-state Resistance-Max (Ron) |
|
1050 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Signal Current-Max |
|
0.01 A
|
Supply Current-Max (Isup) |
|
0.6 mA
|
Supply Voltage-Max (Vsup) |
|
20 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
720 ns
|
Switch-on Time-Max |
|
720 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
|
|
|
Compare CD4051BM96E4 with alternatives