HEF4053BT,653
vs
74HC4066D,653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
SOP-16
|
SOP-14
|
Pin Count |
16
|
14
|
Manufacturer Package Code |
SOT109-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1995-01-01
|
1993-01-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Channels |
2
|
1
|
Number of Functions |
3
|
4
|
Number of Terminals |
16
|
14
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
5 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
175 Ω
|
142 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
10 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
220 ns
|
45 ns
|
Switch-on Time-Max |
140 ns
|
30 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare HEF4053BT,653 with alternatives
-
HEF4053BT,653 vs 933372960653
-
HEF4053BT,653 vs HEF4053BT
-
HEF4053BT,653 vs HEF4053BT,652
-
HEF4053BT,653 vs 933372960652
-
HEF4053BT,653 vs CD74HC4053PWR
-
HEF4053BT,653 vs MAX4610ASD+
-
HEF4053BT,653 vs CD4016BPWE4
-
HEF4053BT,653 vs CD54HC4066F3A
-
HEF4053BT,653 vs CD4053BCN
Compare 74HC4066D,653 with alternatives
-
74HC4066D,653 vs 74HC4066D-Q100
-
74HC4066D,653 vs 74HC4066D,652
-
74HC4066D,653 vs 74HC4066D/T3
-
74HC4066D,653 vs 935171450112
-
74HC4066D,653 vs MM74HC4066MX
-
74HC4066D,653 vs MC74HC4066ADG
-
74HC4066D,653 vs MC74HC4066ADR2G
-
74HC4066D,653 vs MC74HC4066DR2
-
74HC4066D,653 vs MC74HC4066AD